The DO3316T-272MLD is a fixed inductor from Coilcraft with a ferrite core material and a self resonant frequency of 65MHz. It is available in a surface mount package type 5239 and is packaged in tape and reel quantities of 750. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and contains lead, making it suitable for applications requiring a high level of reliability and durability.
Coilcraft DO3316T-272MLD technical specifications.
| Core Material | Ferrite |
| Height | 6.35mm |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 6.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | DO3316T |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.91mm |
| RoHS | Compliant |
No datasheet is available for this part.