Inductor Power Wirewound 1uH 20% 100KHz 10.7A 0.0065Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.7A |
| Maximum Saturation Current | 21(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.0065Ohm |
| Minimum Self Resonant Frequency | 150M(Typ)Hz |
| Product Length | 13.21mm |
| Height | 11.94mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |