The DO3340-124HC is a wirewound power inductor from Coilcraft with an inductance of 120uH and a tolerance of 20%. It has a maximum DC current of 1A and a maximum saturation current of 2.4A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self resonant frequency of 5MHz and a maximum DC resistance of 0.24 ohms. It measures 13.21mm in length, 11.94mm in height, and 9.91mm in depth. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 2.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.24Ohm |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Product Length | 13.21mm |
| Height | 11.94mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |