The DO3340-333HC is a 33uH wirewound power inductor with a 20% tolerance, suitable for applications requiring high current handling. With a maximum DC current of 2A, this inductor is designed to operate within a temperature range of -40°C to 85°C. The inductor measures 13.21mm in length and has a height of 11.94mm, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 4.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.08Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 13.21mm |
| Height | 11.94mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |