This 560uH power inductor is a wirewound type with a tolerance of 20%. It has a maximum DC current rating of 0.3A and a maximum saturation current of 0.9A typ. The inductance decreases by 10% at the maximum saturation current. The maximum DC resistance is 0.91 ohms and the minimum self resonant frequency is 2.3MHz typ. The inductor is designed for surface mount applications and has a product length of 13.21mm, height of 11.94mm, and product depth of 9.91mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 560uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.9(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.91Ohm |
| Minimum Self Resonant Frequency | 2.3M(Typ)Hz |
| Product Length | 13.21mm |
| Height | 11.94mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |