The DO3340-683HC is a 68uH wirewound power inductor with a tolerance of 20%. It has a maximum DC current rating of 1.2A and a maximum saturation current of 3.3A typ. The inductance decrease percentage at the maximum saturation current is 10%. The inductor has a minimum self-resonant frequency of 8MHz typ and a maximum DC resistance of 0.145 ohms. It measures 13.21mm in length, 11.94mm in height, and 9.91mm in depth. The operating temperature range is -40 to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 3.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.145Ohm |
| Minimum Self Resonant Frequency | 8M(Typ)Hz |
| Product Length | 13.21mm |
| Height | 11.94mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |