The DO3340-822HC is a 8.2uH wirewound power inductor from Coilcraft. It has a tolerance of 20% and a maximum DC current of 3.5A. The inductor's inductance decreases by 10% at its maximum saturation current of 9A. It has a minimum self resonant frequency of 30MHz and a maximum DC resistance of 0.026 ohms. The inductor measures 13.21mm in length, 11.94mm in height, and 9.91mm in depth. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 9(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.026Ohm |
| Minimum Self Resonant Frequency | 30M(Typ)Hz |
| Product Length | 13.21mm |
| Height | 11.94mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |