The DO3340-824HC is a 820uH wirewound power inductor from Coilcraft. It has a tolerance of 20% and a maximum DC current of 0.25A. The inductor's maximum DC resistance is 1.35 Ohms. It operates over a temperature range of -40 to 85C. The DO3340-824HC is a surface mount fixed inductor.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.8(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.35Ohm |
| Minimum Self Resonant Frequency | 1.8M(Typ)Hz |
| Product Length | 13.21mm |
| Height | 11.94mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |