SMD Power Unshielded Inductor
Checking distributor stock and pricing after the page loads.
| Protection Style | Unshielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14.5A |
| Maximum Saturation Current | 22.2A |
| Max DC Resistance | 0.007Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |