SMD Power Unshielded Inductor
Checking distributor stock and pricing after the page loads.
| Protection Style | Unshielded |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.35A |
| Maximum Saturation Current | 2.7A |
| Max DC Resistance | 0.28Ohm |
| Minimum Self Resonant Frequency | 4.7M(Typ)Hz |