SMD Power Unshielded Inductor
Checking distributor stock and pricing after the page loads.
| Protection Style | Unshielded |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.9A |
| Maximum Saturation Current | 7.5A |
| Max DC Resistance | 0.044Ohm |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |