SMD Power Unshielded Inductor
Checking distributor stock and pricing after the page loads.
| Protection Style | Unshielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.6A |
| Maximum Saturation Current | 6.7A |
| Max DC Resistance | 0.052Ohm |
| Minimum Self Resonant Frequency | 14M(Typ)Hz |