SMD Power Unshielded Inductor
Checking distributor stock and pricing after the page loads.
| Protection Style | Unshielded |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.45A |
| Maximum Saturation Current | 5.9A |
| Max DC Resistance | 0.073Ohm |
| Minimum Self Resonant Frequency | 12.6M(Typ)Hz |