SMD Power Unshielded Inductor
Checking distributor stock and pricing after the page loads.
| Protection Style | Unshielded |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.57Ohm |
| Minimum Self Resonant Frequency | 3.2M(Typ)Hz |