The DO3340H-393KLD is a general purpose inductor from Coilcraft with a nominal inductance of 39uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 2.7A and has a DC resistance of 0.095 ohms. It is available in a surface mount package with dimensions of 13.21mm in length, 9.91mm in width, and 11.94mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 10 |
| Package Width | 9.91 |
| Package Height | 11.94 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.095 |
| Rated Current-Max | 2.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |