Coilcraft DO3340H-394KLD technical specifications.
| Protection Style | Unshielded |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.82A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.685Ohm |
| Minimum Self Resonant Frequency | 2.9M(Typ)Hz |
No datasheet is available for this part.