SMD Power Unshielded Inductor
Checking distributor stock and pricing after the page loads.
| Protection Style | Unshielded |
| Inductance | 0.47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22.5A |
| Maximum Saturation Current | 44A |
| Max DC Resistance | 0.003Ohm |
| Minimum Self Resonant Frequency | 210M(Typ)Hz |