SMD Power Unshielded Inductor
Checking distributor stock and pricing after the page loads.
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.6A |
| Maximum Saturation Current | 13.4A |
| Max DC Resistance | 0.019Ohm |
| Minimum Self Resonant Frequency | 47M(Typ)Hz |