SMD Power Unshielded Inductor
Checking distributor stock and pricing after the page loads.
| Protection Style | Unshielded |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 4.3A |
| Max DC Resistance | 0.135Ohm |
| Minimum Self Resonant Frequency | 7.8M(Typ)Hz |