SMD Power Unshielded Inductor
Checking distributor stock and pricing after the page loads.
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.77A |
| Maximum Saturation Current | 11.4A |
| Max DC Resistance | 0.024Ohm |
| Minimum Self Resonant Frequency | 37M(Typ)Hz |