The DO3340H-683KLD is a general purpose inductor with a nominal inductance of 68uH and a maximum rated current of 1.8A. It has a DC resistance of 0.145 Ohms and a self-resonance frequency of 7.4 MHz. The inductor is available in a 5239 package type, measuring 13.21mm in length, 9.91mm in width, and 11.94mm in height. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 10 |
| Package Width | 9.91 |
| Package Height | 11.94 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.145 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |