SMD Power Unshielded Inductor
Checking distributor stock and pricing after the page loads.
| Protection Style | Unshielded |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 1.2Ohm |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |