SMD Power Unshielded Inductor
Checking distributor stock and pricing after the page loads.
| Protection Style | Unshielded |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.25A |
| Maximum Saturation Current | 10.3A |
| Max DC Resistance | 0.026Ohm |
| Minimum Self Resonant Frequency | 28M(Typ)Hz |