The DO3340P-103 is a general purpose inductor from Coilcraft with a nominal inductance of 10uH and a tolerance of 20%. It has a DC resistance of 0.04 ohms and a self resonance frequency of 22 MHz. This inductor is designed for power inductor applications and is available in a surface mount package with dual ended terminals.
Coilcraft DO3340P-103 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 11.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 22 |
| Manufacturer Series | D03340 |
| Series | DO3340 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO3340P-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.