The DO3340P-103ML is a 10uH ferrite wirewound inductor with a tolerance of 20%. It has a maximum DC current rating of 3.5A and a minimum self resonant frequency of 35MHz. The inductor measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 8(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.04Ohm |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |