This is a power inductor with a ferrite core and wirewound technology. It has an unshielded protection style and a tolerance of 20%. The inductance is 100uH, and the maximum DC current is 1.2A. The inductor's maximum saturation current is 2.5A (typical), and it experiences a 10% decrease in inductance at this current. The maximum DC resistance is 0.22 ohms, and the minimum self-resonant frequency is 5.5 MHz (typical). The inductor measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. It operates between -40C and 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 2.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.22Ohm |
| Minimum Self Resonant Frequency | 5.5M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |