The DO3340P-104MLB is a general purpose inductor with a nominal inductance of 100uH and a maximum operating temperature of 85 degrees Celsius. It has a maximum rated current of 2.5A and a DC resistance of 0.22 ohms. The inductor is a surface mount device with a package length of 12.95mm, width of 9.4mm, and height of 11.43mm. It is a dual-ended inductor with a tolerance of 20% and a self-resonance frequency of 5.5MHz. The inductor is not shielded and is intended for use as a power inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 11.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |