This is a 100uH wirewound inductor with a tolerance of 20% and a maximum DC current of 1.2A. The inductor has a maximum DC resistance of 0.22 ohms and a minimum self resonant frequency of 5.5 MHz. It is constructed with a ferrite core and has a product length of 12.95mm, height of 11.43mm, and product depth of 9.4mm. The inductor operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 2.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.22Ohm |
| Minimum Self Resonant Frequency | 5.5M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |