The DO3340P-104MSD is a 100uH wirewound inductor with a 20% tolerance and a maximum DC current of 1.2A. It features a ferrite core material and an unshielded protection style. The inductor has a maximum DC resistance of 0.22 ohms and a minimum self-resonant frequency of 5.5 MHz. It measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 2.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.22Ohm |
| Minimum Self Resonant Frequency | 5.5M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |