The DO3340P-154MSD is a ferrite wirewound inductor from Coilcraft with a nominal inductance of 150uH and a tolerance of 20%. It has a maximum DC current rating of 0.9A and a maximum DC resistance of 0.34 ohms. The inductor's self-resonant frequency is typically 4.5MHz. It is designed for surface mount applications and has a product length of 12.95mm, a height of 11.43mm, and a product depth of 9.4mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 2(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.34Ohm |
| Minimum Self Resonant Frequency | 4.5M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |