The DO3340P-223MLD is a general purpose inductor from Coilcraft with a nominal inductance of 22uH and a maximum operating temperature of 85 degrees Celsius. It has a dual-ended terminal placement and is not shielded. The inductor is designed for power applications and has a self-resonance frequency of 13 MHz. It is available in a surface mount package with a length of 12.95mm, width of 9.4mm, and height of 11.43mm.
Sign in to ask questions about the Coilcraft DO3340P-223MLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft DO3340P-223MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 11.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.066 |
| Rated Current-Max | 5.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO3340P-223MLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.