The DO3340P-223MSB is a 22uH wirewound inductor with a 20% tolerance and a maximum DC current of 2.5A. It features a ferrite core and an unshielded protection style. The inductor's minimum self resonant frequency is 13MHz, and its maximum DC resistance is 0.066 ohms. The device is rated for operation between -40C and 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 5.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.066Ohm |
| Minimum Self Resonant Frequency | 13M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |