The DO3340P-473MSD is a wirewound inductor from Coilcraft with a ferrite core and unshielded protection style. It has an inductance of 47uH with a tolerance of 20% and a maximum DC current rating of 1.6A. The inductor's inductance decreases by 10% at its maximum saturation current of 3.8A. It has a minimum self-resonant frequency of 9MHz and a maximum DC resistance of 0.11 ohms. The inductor is available in a surface mount package with dimensions of 12.95mm in length, 11.43mm in height, and 9.4mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft DO3340P-473MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 3.8(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.