The DO3340P-474MLD is a general purpose inductor from Coilcraft with a nominal inductance of 470uH and a maximum operating temperature of 85C. It has a dual-ended terminal placement and is designed for surface mount applications. The inductor has a maximum rated current of 1A and a DC resistance of 0.95 ohms. It is not shielded and has a self resonance frequency of 2.5 MHz.
Checking distributor stock and pricing after the page loads.
Coilcraft DO3340P-474MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 11.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.95 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.