The DO3340P-474MTD is a 470uH ferrite wirewound inductor with a 20% tolerance. It has a maximum DC current rating of 0.3A and a maximum saturation current of 1A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 2.5MHz typ and a maximum DC resistance of 0.95 ohms. It is designed for surface mount applications and has a product length of 12.95mm, height of 11.43mm, and product depth of 9.4mm. The operating temperature range is -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 1(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.95Ohm |
| Minimum Self Resonant Frequency | 2.5M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |