The DO3340P-683B is a wirewound power inductor from Coilcraft with a nominal inductance of 68uH and a tolerance of 20%. It can handle a maximum DC current of 1.2A and has a maximum saturation current of 3A. The inductor has a minimum self-resonant frequency of 7MHz and a maximum DC resistance of 0.17 ohms. It measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth, and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.17Ohm |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |