
Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 6A 0.026Ohm DCR Automotive T/R
Coilcraft DO5010H-103MLB technical specifications.
| Core Material | Ferrite |
| Height | 8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 18.54mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 28MHz |
| Series | DO5010H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |
No datasheet is available for this part.