The DO5010H-103MLD is a fixed inductor from Coilcraft with a ferrite core material and 10uH inductance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a termination type of SMD/SMT. It is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Coilcraft DO5010H-103MLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft DO5010H-103MLD technical specifications.
| Core Material | Ferrite |
| Height | 8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 18.54mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 28MHz |
| Series | DO5010H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO5010H-103MLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
