Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 6A 0.026Ohm DCR Automotive T/R
Coilcraft DO5010H-103MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 10(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.026Ohm |
| Minimum Self Resonant Frequency | 28M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 8mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.