Sign in to ask questions about the Coilcraft DO5010H-153MLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft DO5010H-153MLD technical specifications.
| Core Material | Ferrite |
| Height | 8mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Length | 18.54mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | DO5010H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO5010H-153MLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.