The DO5010H-223MLD is a ferrite inductor with a nominal inductance of 22uH and a tolerance of 20%. It has a maximum DC current rating of 3.5A and an operating temperature range of -40°C to 85°C. The inductor is packaged in a surface mount configuration and is RoHS compliant. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Coilcraft DO5010H-223MLD technical specifications.
| Core Material | Ferrite |
| Height | 7.62mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 18.54mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 20MHz |
| Series | DO5010H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |
No datasheet is available for this part.