The DO5022H-103MLB is a general purpose inductor with a nominal inductance of 10uH and a maximum operating temperature of 85 degrees Celsius. It has a dual-ended terminal placement and is available in a surface mount package. The inductor is rated for a maximum current of 6A and has a DC resistance of 0.026 ohms. It is not shielded and has a self-resonance frequency of 28 MHz. The inductor is suitable for use as a power inductor in various applications.
Coilcraft DO5022H-103MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 22.35 |
| Tolerance | 20 |
| Package Width | 16.26 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.026 |
| Rated Current-Max | 6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO5022H-103MLB to view detailed technical specifications.
No datasheet is available for this part.