The DO5022H-152MLD is a general purpose inductor with a nominal inductance of 1.5uH and a maximum operating temperature of 85 degrees Celsius. It has a dual-ended terminal placement and is not shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.004 ohms. It is rated for a maximum current of 15A and has a self-resonance frequency of 100 MHz. The inductor is a surface mount device with a package length of 22.35mm and a package width of 16.26mm.
Coilcraft DO5022H-152MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 22.35 |
| Tolerance | 20 |
| Package Width | 16.26 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.004 |
| Rated Current-Max | 15 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO5022H-152MLD to view detailed technical specifications.
No datasheet is available for this part.