The DO5022H-153MLB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 15uH with a tolerance of 20% and a maximum rated current of 4.4A. The inductor's DC resistance is 0.032 ohms and it operates at a self resonance frequency of 20MHz. The device is suitable for power inductor applications and is available in a 22.35x16.26x8mm package with dual ended terminal placement.
Coilcraft DO5022H-153MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 22.35 |
| Tolerance | 20 |
| Package Width | 16.26 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.032 |
| Rated Current-Max | 4.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO5022H-153MLB to view detailed technical specifications.
No datasheet is available for this part.