Inductor Power Wirewound 3.9uH 20% 100KHz 9A 0.01Ohm DCR T/R
Coilcraft DO5022H-392MLB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9A |
| Maximum Saturation Current | 15(Typ)A |
| Max DC Resistance | 0.01Ohm |
| Minimum Self Resonant Frequency | 55M(Typ)Hz |
| Product Length | 22.35mm |
| Height | 8mm |
| Product Depth | 16.26mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO5022H-392MLB to view detailed technical specifications.
No datasheet is available for this part.