
The DO5022P-222MLD is a fixed inductor from Coilcraft with a 2.2uH inductance value and a 20% tolerance. It has a maximum DC current rating of 7.1A and operates over a temperature range of -40°C to 85°C. The inductor is packaged in a SMD/SMT package type and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Coilcraft DO5022P-222MLD technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 7.11mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 18.54mm |
| Max DC Current | 7.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.1A |
| RoHS Compliant | Yes |
| Saturation Current | 18.5A |
| Self Resonant Frequency | 80MHz |
| Series | DO5022P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |
No datasheet is available for this part.