The DO5022P-332MSD is a 3.3uH wirewound inductor with a 20% tolerance and a maximum DC current of 6.2A. It has a maximum saturation current of 15.5A and an inductance decrease percentage of 20% at Isat. The inductor has a minimum self-resonant frequency of 60MHz and a maximum DC resistance of 0.018 ohms. It measures 18.54mm in length, 7.11mm in height, and 15.24mm in depth. The DO5022P-332MSD operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Coilcraft DO5022P-332MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.2A |
| Maximum Saturation Current | 15.5A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.018Ohm |
| Minimum Self Resonant Frequency | 60M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.