The DO5022P-332MTD is a ferrite wirewound inductor with a type of power inductors. It has a core material of ferrite and a protection style of unshielded. The inductance is 3.3uH with a tolerance of 20%. The maximum DC current is 6.2A and the maximum saturation current is 15.5A. The inductance decrease percentage at Isat is 20. The maximum DC resistance is 0.018 ohms and the minimum self resonant frequency is 60MHz. The product length is 18.54mm, height is 7.11mm, and product depth is 15.24mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft DO5022P-332MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.2A |
| Maximum Saturation Current | 15.5A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.018Ohm |
| Minimum Self Resonant Frequency | 60M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.