
This ferrite inductor features a 33uH inductance value with a tolerance of 20% and a maximum DC current rating of 3A. It operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 15MHz. The inductor is packaged in a 7160 type and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 20 per reel.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Height | 7.11mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Length | 18.54mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | DO5022P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |