Coilcraft DO5040H-282MLB technical specifications.
| Core Material | Ferrite |
| Height | 12mm |
| Inductance | 2.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 22.35mm |
| Max DC Current | 12.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12.1A |
| RoHS Compliant | Yes |
| Saturation Current | 33.4A |
| Self Resonant Frequency | 65MHz |
| Series | DO5040H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 16.25mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO5040H-282MLB to view detailed technical specifications.
No datasheet is available for this part.
